AMC35DRTH

Heilind Number:SULAMC35DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRTH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRTH

Detailed Description

The AMC35DRTH PCB Connectors feature a robust design, making them ideal for high-reliability applications. With a current rating of 3A and voltage capability of 700VAC, these connectors ensure efficient power transmission. The female gender and 2-row configuration offer versatility in connectivity. Utilizing PPS and Beryllium Copper materials, they guarantee durability and reliable performance in extreme operating temperatures ranging from -65 to 150°C. The Thru Hole termination method and Gold contact plating ensure secure and low-resistance connections. Featuring 70 positions with a 2.54mm pitch, these connectors are suitable for various board-to-board and card edge applications. The Full Bellow contact type and straight orientation further enhance ease of use. With a connector height of 10.95mm and a compact width of 10.16mm, they are space-efficient without compromising functionality. Gold termination plating adds an extra layer of protection against corrosion. Whether in aerospace, defense, or industrial settings, the AMC35DRTH connectors deliver reliable performance, meeting the demands of critical systems.