AMC35DRTI-S13

Heilind Number:SULAMC35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRTI-S13

Detailed Description

AMC35DRTI-S13 boasts PPS & Beryllium Copper construction, ensuring robust performance in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector features two rows for efficient connectivity. Its threaded mount type and card extender termination method offer secure installation. Crafted with Beryllium Copper contacts plated with gold, it guarantees reliable signal transmission. The 2.54 mm pitch and full bellow contact type provide precise and durable connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for various applications. With 70 positions and a tail length of 4.7 mm, it facilitates extensive board-to-board or card edge connections. Its compact design, measuring 10.95 mm in height and 10.16 mm in width, makes it space-efficient on PCBs. Gold termination plating ensures long-term corrosion resistance. Classified in the hi-rel category, the AMC35DRTIS13 connector is a dependable solution for critical electronic systems.