AMC35DRTI-S734

Heilind Number:SULAMC35DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRTI-S734

Detailed Description

SKU AMC35DRTI-S734 offers a reliable solution for connecting PCBs, with a gender-specific design ideal for female connectors. Featuring two rows of contacts with a threaded mount type and thru-hole termination method, it ensures secure and stable installation. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-performance requirements. Each of the 70 positions boasts a full bellow contact type, enhancing signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient on PCBs. Gold termination plating ensures long-lasting performance. This connector falls under the category of Board to Board and Card Edge Connectors, offering versatility in application. Though not specifically designed for high-reliability applications, it still provides dependable performance in standard use cases. With the acronym AMC35DRTIS734, it's easy to identify and integrate into your PCB designs.