AMC35DRTI-S93

Heilind Number:SULAMC35DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRTI-S93

Detailed Description

The AMC35DRTI-S93 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a 3A current rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector offers two rows of contacts with a threaded mount type for secure installation. Using a through-hole termination method, it guarantees strong connections. The contact material is Beryllium Copper with gold plating, ensuring excellent signal transmission. With 70 positions, a pitch of 2.54mm, and a straight orientation, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Gold termination plating adds to its reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the AMC35DRTIS93 is a top choice for high-reliability applications.