AMC35DRTI

Heilind Number:SULAMC35DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRTI

Detailed Description

Introducing the AMC35DRTI, a high-performance female connector designed for demanding applications. Constructed with PPS & Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it's suitable for a wide range of power and signal transmission tasks. Featuring two rows of contacts with a 2.54mm pitch, it allows for efficient PCB connections. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With a straight orientation and threaded mount type, installation is easy and secure. Operating within a wide temperature range of -65 to 150°C, it's ideal for both standard and extreme conditions. With 70 positions and a tail length of 5.08mm, it offers ample connectivity options. Measuring at 10.95mm in height and 10.16mm in width, it's compact yet highly functional. Suitable for board-to-board and card edge connections, the AMC35DRTI is a versatile solution for your connectivity needs.