AMC35DRTN

Heilind Number:SULAMC35DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRTN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRTN

Detailed Description

Introducing the AMC35DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal applications. The connector offers 70 positions in a double-row configuration, with a pitch of 2.54mm for easy mating. Its straight orientation and thru-hole termination method make it convenient for PCB assembly. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial settings. Trust the AMC35DRTN for secure and efficient board-to-board connections in your critical systems.