AMC35DRTS-S13

Heilind Number:SULAMC35DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRTS-S13

Detailed Description

Introducing the AMC35DRTS-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 70 positions, it offers reliable connectivity in complex circuitry setups. The contact plating of Gold guarantees stable signal transmission, while the Full Bellow contact type and Straddle orientation enhance overall performance. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for demanding industrial environments. Its side hole mount type and card extender termination method provide versatile installation options. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Ideal for aerospace, military, and other hi-rel applications, the AMC35DRTSS13 is a trusted solution for your connectivity needs.