AMC35DRTS

Heilind Number:SULAMC35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRTS

Detailed Description

The AMC35DRTS connector features a robust design suited for high-reliability applications, boasting PPS and Beryllium Copper construction. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. This female connector with two rows, straight orientation, and side hole mount type offers easy and secure PCB integration. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees reliable signal conductivity. Operating within a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. With 70 positions, 2.54mm pitch, and full bellow contact type, it facilitates high-density board-to-board connections. The gold termination plating enhances durability, while its compact dimensions of 10.95mm connector height and 10.16mm connector width provide space-saving benefits. Perfect for demanding industries such as aerospace, defense, and telecommunications, the AMC35DRTS is a key component for mission-critical systems.