AMC35DRXI

Heilind Number:SULAMC35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRXI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRXI

Detailed Description

Introducing the AMC35DRXI, a high-performance board-to-board PCB connector designed for optimal signal transmission. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliability in demanding environments. Featuring a 2.54mm pitch and 70 gold-plated contacts, it offers seamless connectivity with a voltage rating of 700VAC. The female connector with two rows and a straight orientation is ideal for various electronic applications. With a threaded mount and thru-hole termination method, installation is secure and efficient. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on PCBs. Trust the AMC35DRXI for high-quality interconnection in your electronic designs.