AMC35DRXN

Heilind Number:SULAMC35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRXN

Detailed Description

The AMC35DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a 2.54mm pitch and two rows of contacts, it allows for secure and efficient connections. The female connector, with a straight orientation, offers easy installation on PCBs. Gold contact plating and a full bellow design guarantee excellent conductivity and durability, even in harsh environments. Rated for 700 VAC and 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The AMC35DRXN is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial systems.