AMC35DRYH

Heilind Number:SULAMC35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRYH

Detailed Description

Featuring a high-performance design, the AMC35DRYH Connector offers reliable connectivity for your electronic devices. Crafted with precision, this component combines PPS and Beryllium Copper materials to ensure durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it supports power and data transfer with ease. The female connector, with two rows and a straight orientation, is ideal for board-to-board or card edge connections. Using gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The clearance hole mount type and thru-hole termination method make installation hassle-free. With 70 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact size, measuring 10.95mm in height and 10.16mm in width, allows for space-efficient PCB integration. Whether for industrial or commercial applications, the AMC35DRYH Connector delivers superior performance, making it a vital component for your electronic projects.