AMC35DRYI

Heilind Number:SULAMC35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRYI

Detailed Description

The AMC35DRYI is a high-performance PCB connector designed for demanding applications, featuring PPS and Beryllium Copper construction for durability and reliability. With a compact design and threaded mount type, it ensures secure installation on the board. The female connector has two rows with 70 positions, suitable for complex connections. Utilizing Thru Hole termination method and gold plating, it guarantees excellent signal transmission. The Full Bellow contact type and straight orientation further enhance connectivity. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, it meets stringent requirements. With a tail length of 11.18mm and a low profile height of 10.95mm, it offers versatility in PCB layouts. Perfect for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.