AMC35DRYN

Heilind Number:SULAMC35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRYN

Detailed Description

Introducing the AMC35DRYN, a high-performance female connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. Featuring two rows of 70 positions, it offers ample connectivity in a compact form. The contact material, Beryllium Copper, plated with gold, guarantees optimal signal transmission. With a pitch of 2.54mm and termination method via Thru Hole, it facilitates secure PCB connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its straight orientation, low-profile design (10.95mm height, 10.16mm width), and tail length of 11.18mm make it versatile for various board-to-board and card edge applications. Trust in the AMC35DRYN for robust and efficient connectivity in your projects.