AMC35DRYS-S13

Heilind Number:SULAMC35DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRYS-S13

Detailed Description

Introducing the AMC35DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for high-power circuitry. The female connector with two rows and 70 positions offers versatile connectivity options. Gold-plated contact material and termination ensure excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The side hole mount type and straddle orientation provide flexibility in installation. With a compact height of 10.95mm and width of 10.16mm, it saves space on the PCB. Overall, the AMC35DRYSS13 is a top choice for mission-critical systems requiring robust interconnect solutions.