| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DRYS-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULAMC35DRYS-S93 |
AMC35DRYS-S93
| Heilind Number: | SULAMC35DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender, Full Bellow contact type, and 70 positions over 2 rows, it offers versatile connectivity options. The termination method is through-hole, with beryllium copper contacts plated in gold for enhanced conductivity and durability. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and a width of 10.16mm, makes it ideal for space-constrained installations. Trust the AMC35DRYSS93 for secure and efficient board-to-board connections in your projects.

