AMC35DRYS

Heilind Number:SULAMC35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRYS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRYS

Detailed Description

The AMC35DRYS is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliability in operation. With a 3A amperage rating and 700VAC voltage capability, this connector is suited for power-intensive setups. Its female gender, 2 rows, and side-hole mount type facilitate easy installation on PCBs. The Thru-Hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 150°C, and with a straight orientation and 70 positions, it provides versatility in usage. The connector's full bellow contact type and gold termination plating further enhance its performance. With a pitch of 2.54mm, it offers precise connectivity. The AMC35DRYS is a reliable solution for high-reliability applications.