AMC35DSXI

Heilind Number:SULAMC35DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DSXI
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DSXI

Detailed Description

Introducing the AMC35DSXI, a high-performance PCB connector designed for reliability in demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures optimal signal transmission. The female gender, one row design, and threaded mount type offer easy installation on circuit boards. Termination via Thru Hole method guarantees secure connectivity. Featuring 35 positions with a pitch of 2.54mm, it allows for efficient data transfer. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions make it versatile for various electronic devices. Trust the AMC35DSXI for seamless board-to-board connections in aerospace, defense, and industrial applications.