AMC35DSXN

Heilind Number:SULAMC35DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DSXN
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DSXN

Detailed Description

The AMC35DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers reliable connectivity with a current rating of 3A and voltage support up to 700VAC. The female connector has a single row with 35 positions, ideal for compact designs. With a straight orientation and termination method through-hole, it ensures secure and stable mounting. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its full bellow contact type further enhances reliability. The connector's compact dimensions, with a height of 10.95mm and width of 10.16mm, make it versatile for various PCB applications. Gold termination plating ensures long-term performance. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a top choice for high-reliability systems. Meet your connectivity needs with the AMC35DSXN.