| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DTAD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULAMC35DTAD-S328 |
AMC35DTAD-S328
| Heilind Number: | SULAMC35DTAD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DTAD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DTAD-S328, a high-performance board-to-board PCB connector designed for precision applications. This connector boasts a durable construction, featuring PPS and Beryllium Copper materials that ensure reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees stable power transmission. The female gender, two rows, and right-angle orientation offer versatile connectivity options. Each of the 70 gold-plated contact loops provides secure and low-resistance mating. The 2.54mm pitch and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Trust in the AMC35DTADS328 for efficient and durable board-to-board connections.

