AMC35DTAD

Heilind Number:SULAMC35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTAD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DTAD

Detailed Description

The AMC35DTAD connector is a high-performance component designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a dual-row configuration with 70 positions, this female connector allows for secure and efficient connections on PCBs. Its gold-plated contact material ensures optimal conductivity, while the loop bellow contact type and right-angle orientation further enhance signal integrity. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The clearance hole mount type and thru-hole termination method simplify installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections in various electronic systems, the AMC35DTAD is a top choice for professionals seeking top-notch performance in their designs.