AMC35DTAN

Heilind Number:SULAMC35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DTAN

Detailed Description

Introducing the AMC35DTAN, a high-performance board-to-board PCB connector designed for precision connections. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various electronic applications. The female connector with two rows and right-angle orientation offers flexibility in installation. Utilizing a gold contact plating and termination, it guarantees optimal conductivity and longevity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. The AMC35DTAN is a must-have component for demanding PCB interconnections in industries like aerospace, telecommunications, and automotive.