AMC35DTAS

Heilind Number:SULAMC35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DTAS

Detailed Description

Introducing the AMC35DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in critical environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers efficient power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold-plated contact surfaces guarantee low contact resistance and extended durability. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for use in extreme conditions. The AMC35DTAS is the perfect choice for applications where performance and reliability are paramount.