AMC35DTEH

Heilind Number:SULAMC35DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DTEH

Detailed Description

Introducing the AMC35DTEH, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a pitch of 2.54mm and two rows, this female connector offers a total of 70 gold-plated contact positions, ensuring optimal conductivity. The contact material, beryllium copper, combined with gold termination plating, guarantees superior durability and corrosion resistance, even in harsh environments. Featuring a straight orientation and clearance hole mount type, installation is convenient and secure. The connector's full bellow contact type and tail length of 6.99mm provide efficient mating with minimal signal loss. Operating within a wide temperature range of -65 to 150°C and with a maximum voltage rating of 700VAC, the AMC35DTEH is suitable for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with this industry-leading connector.