| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DTEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULAMC35DTEN |
AMC35DTEN
| Heilind Number: | SULAMC35DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DTEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DTEN, a high-performance female PCB connector with dual rows and 70 positions, perfect for demanding electronic applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a contact plating of gold and a pitch of 2.54mm, it guarantees excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The termination method via eyelets and full bellow contact type offer secure and stable connections. Measuring at 10.95mm in height and 10.16mm in width, this connector is compact yet efficient. Whether it's for board-to-board or card edge connections, the AMC35DTEN is the ideal choice for your high-reliability electronic systems.

