AMC35DTKD-S328

Heilind Number:SULAMC35DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DTKD-S328

Detailed Description

Introducing the AMC35DTKD-S328, a high-performance connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Its two rows of contacts, terminated through clearance holes and gold-plated for optimal conductivity, offer seamless integration into PCB setups. The straight orientation, loop bellow contact type, and 70 positions provide versatility in usage. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees consistent performance. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained installations. Ideal for board-to-board and card edge connections, the AMC35DTKDS328 is a dependable solution for your connectivity requirements.