AMC35DTKD

Heilind Number:SULAMC35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DTKD

Detailed Description

Introducing the AMC35DTKD, a cutting-edge Board To Board PCB Connector designed for high-performance applications. Engineered with precision, this connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. With a dual-row design and 70 female contacts, it offers seamless connectivity for complex circuit setups. The termination method of Thru Hole with Gold plating guarantees reliable signal transmission, even in harsh environments. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of power-intensive systems. The straight orientation and Loop Bellow contact type make installation a breeze, while the clearance hole mount type simplifies PCB integration. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Trust in the AMC35DTKD for superior performance in your electronic designs.