AMC35DTKS-S288

Heilind Number:SULAMC35DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DTKS-S288

Detailed Description

Introducing the AMC35DTKS-S288, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it can reliably handle power transmission in demanding environments. The female connector, with two rows and 70 positions, guarantees secure mating. Its unique Loop Bellow contact type and gold contact plating ensure low contact resistance and high signal integrity. Ideal for use in aerospace, defense, and industrial electronics, this connector operates flawlessly in temperatures ranging from -65 to 150°C. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the AMC35DTKS-S288 for your critical connectivity needs.