| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC35DTMD |
AMC35DTMD
| Heilind Number: | SULAMC35DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. Featuring a 2-row, 70-position female interface with a 2.54mm pitch, it offers secure connectivity for complex electronic systems. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Trust the AMC35DTMD for seamless and robust board-to-board connections in your next project.

