AMC35DTMH

Heilind Number:SULAMC35DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DTMH

Detailed Description

The AMC35DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity in even the harshest environments. This female connector, with two rows and a right-angle orientation, offers 70 gold-plated contacts, suitable for power and signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees stable performance. The termination method through clearance holes and a tail length of 6.35 mm make for easy and secure installation on PCBs. With a pitch of 2.54 mm and a compact form factor, the AMC35DTMH is ideal for space-constrained applications where durability and precision are paramount. Whether in aerospace, defense, or industrial settings, this connector is a trusted solution for critical connectivity needs.