AMC35DTMI-S189

Heilind Number:SULAMC35DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTMI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DTMI-S189

Detailed Description

Introducing SKU AMC35DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision from PPS and beryllium copper, this connector ensures reliable conductivity even in harsh environments. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on PCBs. With a contact material of beryllium copper and gold plating, it guarantees excellent signal transmission with low contact resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its 70 female connectors with loop bellow contact type and right-angle orientation facilitate efficient and space-saving PCB connections. With a tail length of 6.35mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it ensures optimal space utilization. This connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the reliability and performance of SKU AMC35DTMI-S189 for your connectivity needs.