AMC35DTMI

Heilind Number:SULAMC35DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DTMI

Detailed Description

The AMC35DTMI connector, featuring a robust construction of PPS & Beryllium Copper, is designed for high-performance applications. With a female gender and two rows, it offers seamless connectivity. The threaded mount type and thru-hole termination method ensure secure installation. Crafted with beryllium copper contacts plated in gold, it guarantees reliable conductivity. Featuring a 2.54mm pitch, 700VAC voltage rating, and loop bellow contact type, it meets stringent industry standards. With right-angle orientation, 70 positions, and a tail length of 6.35mm, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained environments. Ideal for board-to-board and card edge applications, this connector, with gold termination plating, ensures long-term durability. Experience exceptional performance with the AMC35DTMI.