AMC35DTMT-S664

Heilind Number:SULAMC35DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DTMT-S664

Detailed Description

Introducing the AMC35DTMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 2-row, 70-position female configuration and loop bellow contact type, it offers secure and efficient mating. The gold contact plating guarantees excellent conductivity, while the threaded mount and thru-hole termination method provide easy and durable installation. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial settings. Its right-angle orientation, compact dimensions, and 3A amperage make it ideal for space-constrained applications. Trust the AMC35DTMT-S664 for seamless and dependable board-to-board connections in your projects.