AMC35DTMT

Heilind Number:SULAMC35DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DTMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DTMT

Detailed Description

The AMC35DTMT connector offers reliable performance in demanding applications, featuring PPS and Beryllium Copper construction for enhanced durability. With a low amperage rating of 3A, it is ideal for power and signal transmission. This female connector has two rows, threaded mount type, and through-hole termination method for secure installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for high-density and high-voltage connections. The loop bellow contact type and right-angle orientation provide flexibility in PCB layouts. With 70 positions and a tail length of 6.35mm (.25in), it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in harsh environments. The compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), is space-saving. Gold termination plating ensures long-term performance. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is a versatile choice for various electronic devices. It is not classified as a hi-rel component. The acronym AMC35DTMT simplifies identification in technical documentation.