AMC36DCKD-S288

Heilind Number:SULAMC36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DCKD-S288

Detailed Description

PPS & Beryllium Copper 0.3 amp female connector, SKU AMC36DCKD-S288, offers high-performance connectivity for demanding applications. With two rows and a clearance hole mount type, this connector ensures secure and efficient board-to-board or card edge connections. Its beryllium copper contact material with gold plating guarantees excellent conductivity and durability, even in harsh environments. Featuring a 2.54mm pitch and 700VAC voltage rating, it meets stringent technical requirements. The loop bellow contact type and straddle orientation further enhance its reliability. With 72 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for diverse industries. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving integration. Gold termination plating ensures long-term performance. Classified under high-reliability products, the AMC36DCKDS288 is a top choice for critical electronic systems.