AMC36DCKD

Heilind Number:SULAMC36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DCKD

Detailed Description

Introducing the AMC36DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 72 positions, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. The contact material is gold-plated Beryllium Copper, providing excellent conductivity. Its loop bellow contact type and straight orientation offer seamless connectivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. The termination method is thru-hole, with a tail length of 4.83mm, making it easy to install. With a pitch of 2.54mm, it offers precise alignment. Whether for aerospace, military, or industrial applications, the AMC36DCKD guarantees high-quality and secure connections.