AMC36DCKH

Heilind Number:SULAMC36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DCKH

Detailed Description

The AMC36DCKH is a high-performance PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring two rows with a total of 72 gold-plated contacts made of PPS and Beryllium Copper, this female connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent signal integrity and can handle high-power requirements with ease. The termination method is through-hole with a clearance hole mount type, guaranteeing secure attachment to the PCB. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type provide efficient and space-saving connectivity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for board-to-board and card edge connections in various industries, the AMC36DCKH ensures reliable performance in demanding environments.