AMC36DCKI-S288

Heilind Number:SULAMC36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DCKI-S288

Detailed Description

SKU AMC36DCKI-S288 offers a high-performance solution for your connectivity needs, featuring PPS and Beryllium Copper construction for durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for robust power transmission. Its two rows, threaded mount type, and card extender termination method ensure secure and stable connections. The contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 2.54mm, pitch of 2.54mm, and loop bellow contact type, it allows for precise and efficient data transfer. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its 72 positions and .175-inch tail length offer versatility in PCB connectivity. Measuring at .61 inches in height and 9.4mm in width, it fits compactly in your setup. Whether used in Board to Board or Card Edge applications, this product ensures high performance and durability, meeting your connectivity requirements with reliability and efficiency.