AMC36DCKI

Heilind Number:SULAMC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DCKI

Detailed Description

Introducing the AMC36DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female gender, 2-row configuration, and threaded mount type make it easy to install and secure. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The straight orientation, 72 positions, and Loop Bellow contact type provide efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial settings. Measuring just .61 inches in height and with a compact connector width of 9.4mm, it saves space on the PCB. Tailored for high reliability applications, the AMC36DCKI is the ideal choice for professionals seeking top-notch connectivity solutions.