AMC36DCKN

Heilind Number:SULAMC36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DCKN

Detailed Description

Introducing the AMC36DCKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a dual-row configuration with a total of 72 female contact positions, it offers ample connectivity options. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150 °C, the AMC36DCKN is a dependable choice for demanding environments. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), allows for easy integration onto PCBs. Trust in the AMC36DCKN for seamless and high-quality board-to-board connections in your projects.