AMC36DCKS

Heilind Number:SULAMC36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DCKS

Detailed Description

Introducing the AMC36DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector ensures secure and efficient connections. Featuring PPS and beryllium copper construction, it offers excellent durability and conductivity. The contact material is gold-plated, guaranteeing reliable signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the most stringent power requirements. The termination method is through-hole, with a side-hole mount type for easy installation. Its straight orientation and loop bellow contact type further enhance its functionality. With a temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the AMC36DCKS sets a new standard in connectivity.