AMC36DCKT-S288

Heilind Number:SULAMC36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DCKT-S288

Detailed Description

Introducing the AMC36DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions across 2 rows, this connector ensures reliable signal transmission. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The termination method of Card Extender and contact type of Loop Bellow guarantee secure connections. With gold contact plating and a voltage rating of 700VAC, it ensures optimal performance even in harsh environments. The connector's threaded mount type and straddle orientation provide versatility in installation. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, defense, and industrial systems, the AMC36DCKT-S288 is a reliable solution for high-reliability connectivity needs.