AMC36DCKT

Heilind Number:SULAMC36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DCKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DCKT

Detailed Description

The AMC36DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. The female gender, two rows of contacts, and threaded mount type offer secure and stable connections. Contact materials of Beryllium Copper with gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transfer. With 72 positions and a pitch of 2.54 mm, it offers high-density connectivity. The termination method of thru-hole soldering with gold plating ensures durable and reliable connections. Measuring .61 inches in height and 9.4 mm in width, it is compact and space-saving. Certified for quality and performance, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB connections with the AMC36DCKT for seamless and dependable performance.