AMC36DRAH

Heilind Number:SULAMC36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRAH

Detailed Description

Introducing the AMC36DRAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, 2-row design, and right-angle orientation offer versatile mounting options, while the clearance hole and thru-hole termination method guarantee secure and stable connectivity. With 72 gold-plated contacts and a full bellow contact type, signal integrity is maintained even in demanding environments. Operating temperature range of -65 to 150°C and gold termination plating ensure reliability in harsh conditions. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the AMC36DRAH is a dependable solution for your connectivity needs.