AMC36DRAI

Heilind Number:SULAMC36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRAI

Detailed Description

Introducing the AMC36DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold contact plating and full bellow contact type guarantee excellent conductivity and signal integrity. With 72 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it space-efficient. RoHS compliant and meticulously tested, the AMC36DRAI is the perfect choice for critical electronic systems.