| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC36DRAN |
AMC36DRAN
| Heilind Number: | SULAMC36DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC36DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The termination method is through-hole, with a pitch of 2.54mm, allowing for secure and stable mounting. Its right-angle orientation and compact design make it ideal for space-restricted installations. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With its hi-rel designation, you can trust in its quality and performance. Upgrade your connectivity solutions with the AMC36DRAN.

