AMC36DRAS

Heilind Number:SULAMC36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRAS

Detailed Description

The AMC36DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female connector has two rows of 72 positions each, making it suitable for complex PCB layouts. Its right-angle orientation and side hole mount type allow for easy and secure installation. The contact material is Gold-plated Beryllium Copper, ensuring low contact resistance and enhanced signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Gold-plated termination further enhances its reliability. Whether used in aerospace, defense, or industrial applications, the AMC36DRAS guarantees high performance and durability.