AMC36DREH-S13

Heilind Number:SULAMC36DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DREH-S13

Detailed Description

This high-performance board-to-board PCB connector, SKU AMC36DREH-S13, is meticulously crafted for seamless electrical connections in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a contact plating of gold and a contact material of Beryllium Copper, this connector guarantees reliable signal transmission. Its 2.54mm pitch and 72 positions accommodate complex circuitry with precision. The Full Bellow contact type and Straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. This connector, with a voltage rating of 700 VAC and amperage of 3A, is ideal for high-power electronics. Its clearance hole mount type and card extender termination method provide easy installation. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. Gold termination plating ensures long-term performance. Perfect for use in aerospace, defense, and industrial applications, this connector guarantees exceptional reliability.