AMC36DREH-S734

Heilind Number:SULAMC36DREH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DREH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DREH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DREH-S734

Detailed Description

Introducing the AMC36DREH-S734, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector offers unparalleled durability and conductivity. With a contact plating of Gold and a voltage rating of 700 VAC, it ensures reliable power transmission even in demanding environments. Featuring a straight orientation, two rows, and 72 positions, it provides ample connectivity options. The termination method of eyelet guarantees secure attachment, while the full bellow contact type ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in a wide array of industries. Its compact design, with dimensions of 10.95 mm in height and 10.16 mm in width, makes it suitable for space-constrained applications. Whether in hi-rel or standard environments, the AMC36DREHS734 is the perfect choice for board-to-board or card edge connections, meeting the highest performance standards with ease. Elevate your connectivity solutions with this exceptional PCB connector.