AMC36DREH

Heilind Number:SULAMC36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DREH

Detailed Description

Introducing SKU AMC36DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector boasts a clearance hole mount type and eyelet termination method for secure and reliable connectivity. Crafted with PPS and Beryllium Copper materials, it ensures optimal performance even in harsh environments. The gold-plated contacts and full bellow design guarantee excellent conductivity, with a pitch of 2.54mm and voltage rating of 700VAC. With 72 positions and a tail length of 5.72mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Measuring 10.95mm in height and 10.16mm in width, it's compact yet sturdy, meeting the highest standards for reliability. Whether for new installations or replacements, the AMC36DREH is the perfect choice for your connectivity needs.