AMC36DREI

Heilind Number:SULAMC36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DREI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DREI

Detailed Description

Introducing SKU AMC36DREI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission needs. The threaded mount type and eyelet termination method provide secure and stable installation, while the gold contact plating guarantees low contact resistance and superior signal integrity. With a pitch of 2.54 mm and 72 positions, it offers high-density connectivity in a compact form factor. Operating in temperatures ranging from -65 to 150 °C, it is ideal for use in extreme conditions. Whether for board-to-board or card edge connections, the AMC36DREI is the perfect choice for your high-reliability applications.